-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transeiver in a SSOP Package, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7765
|
Newark | Pb-Free W/Anneal Fix 5V Multiprotocol Transceiver, 28 Ssop,/Tape & Reel Rohs Compliant: Yes |Renesas ISL33354EIAZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
20-ISL33354EIAZ-TTR-ND
|
DigiKey | IC TXRX FULL/HALF 3/5 28SSOP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2165 / $2.3331 | Buy Now |
DISTI #
ISL33354EIAZ-T
|
Avnet Americas | PB-FREE W/ANNEAL FIX 5V Multiprotocol Transceiver 28 SSOP| - Tape and Reel (Alt: ISL33354EIAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 Factory Stock |
|
$2.0955 / $2.3925 | Buy Now |
DISTI #
968-ISL33354EIAZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC PB-FREE W/ANNEAL FIX 5V Multiprotocol Transceiver, 28 SSOP, RoHS: Compliant | 0 |
|
$2.2200 / $4.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL33354EIAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL33354EIAZ-T
Renesas Electronics Corporation
5V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transeiver in a SSOP Package, SSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-13 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |