Part Details for ISL33337EIRZ-T7A by Intersil Corporation
Overview of ISL33337EIRZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL33337EIRZ-T7A
ISL33337EIRZ-T7A CAD Models
ISL33337EIRZ-T7A Part Data Attributes:
|
ISL33337EIRZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL33337EIRZ-T7A
Intersil Corporation
3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceiver in a QFN Package; QFN40; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2016-11-16 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |