-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8477
|
Newark | Transmitter, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transmitter, No. Of Receivers:-, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Sot-23Rohs Compliant: Yes |Renesas ISL3295EIHZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 809 |
|
$2.1500 / $2.9700 | Buy Now |
DISTI #
75T4404
|
Newark | Pb-Free 6 Ld Sot23 Single Rs-485 Driver-Fast Speed Ind (250P/Tape & Reel Rohs Compliant: Yes |Renesas ISL3295EIHZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL3295EIHZ-T7ACT-ND
|
DigiKey | IC DRIVER 1/0 6SOT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2983 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
ISL3295EIHZ-T7A
|
Avnet Americas | Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL3295EIHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
05AC8477
|
Avnet Americas | Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 05AC8477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 110 Partner Stock |
|
$2.1500 / $2.9700 | Buy Now |
DISTI #
968-ISL3295EIHZ-T7A
|
Mouser Electronics | RS-422/RS-485 Interface IC 6LD SNG RS-485 DRVR FAST SPD IND RoHS: Compliant | 249 |
|
$1.2600 / $2.8600 | Buy Now |
|
Future Electronics | ISL3295 Series 5.5 V 20 Mbps RS-485/RS-422 Transceiver - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 250Reel |
|
$1.2300 / $1.3000 | Buy Now |
|
Renesas Electronics America | IC DRIVER 1/0 6SOT Min Qty: 1 Container: Tape & Reel (TR) | 2983 |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
ISL3295EIHZ-T7A
|
TME | IC: interface, transmitter, RS422 / RS485, 20Mbps, SOT23-6 Min Qty: 1 | 0 |
|
$1.7300 / $2.9300 | RFQ |
|
Ameya Holding Limited | Min Qty: 65 | 465 |
|
$3.3691 / $3.4735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3295EIHZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3295EIHZ-T7A
Renesas Electronics Corporation
±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | HLSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 42 ns | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL3295EIHZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3295EIHZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3295EFHZ-T | ±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters, SOT23, /Reel | Renesas Electronics Corporation | ISL3295EIHZ-T7A vs ISL3295EFHZ-T |
ISL3295EIHZ-T | ±16.5kV ESD Protected, SOT-23, 20Mbps, RS-485/RS-422 Transmitter; SOT6; Temp Range: See Datasheet | Intersil Corporation | ISL3295EIHZ-T7A vs ISL3295EIHZ-T |
ISL3295EIHZ-T | ±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters, SOT23, /Reel | Renesas Electronics Corporation | ISL3295EIHZ-T7A vs ISL3295EIHZ-T |
ISL3295EFHZ-T | ±16.5kV ESD Protected, SOT-23, 20Mbps, RS-485/RS-422 Transmitter; SOT6; Temp Range: See Datasheet | Intersil Corporation | ISL3295EIHZ-T7A vs ISL3295EFHZ-T |