-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7373
|
Newark | Isolated 6Kv Rs485, 40Mb, Half-Duplex, 16.5Kv Esd, 125C, 16/Tube Rohs Compliant: Yes |Renesas ISL32741EFBZ Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | ISL32741E - PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 8102 |
|
$3.8800 / $4.5700 | Buy Now |
DISTI #
ISL32741EFBZ
|
TME | IC: interface, transceiver, half duplex,RS485, 40Mbps, SO16-W Min Qty: 1 | 0 |
|
$3.0100 / $4.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32741EFBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32741EFBZ
Renesas Electronics Corporation
PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ISL32741EFBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32741EFBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32741EIBZ | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Tube | Renesas Electronics Corporation | ISL32741EFBZ vs ISL32741EIBZ |
ISL32741EIBZ-T7 | Line Transceiver | Renesas Electronics Corporation | ISL32741EFBZ vs ISL32741EIBZ-T7 |