-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7375
|
Newark | Isolated 6Kv Rs485, 40Mb, Half-Duplex, 16.5Kv Esd, 125C, 16/Tape & Reel Rohs Compliant: Yes |Renesas ISL32741EFBZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL32741EFBZ-T7ATR-ND
|
DigiKey | IC TXRX HALF DUP ISOLATED 16SOIC Lead time: 70 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
Buy Now | |
|
Rochester Electronics | ISL32741E - PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$4.1900 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32741EFBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32741EFBZ-T7A
Renesas Electronics Corporation
PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-12 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |