-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL32741EFBZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86111639
|
Verical | Dual Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2301 | Americas - 2250 |
|
$4.6250 / $5.3250 | Buy Now |
|
Rochester Electronics | ISL32741E - PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 2250 |
|
$3.7000 / $4.3500 | Buy Now |
DISTI #
ISL32741EFBZ-T
|
Avnet Silica | Isolated NVE IL 3685VE1 half duplex transceiver 125C in 1 (Alt: ISL32741EFBZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32741EFBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32741EFBZ-T
Renesas Electronics Corporation
PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ISL32741EFBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32741EFBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL32741EIBZ | Renesas Electronics Corporation | Check for Price | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Tube | ISL32741EFBZ-T vs ISL32741EIBZ |
ISL32741EFBZ | Renesas Electronics Corporation | $2.2258 | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Tube | ISL32741EFBZ-T vs ISL32741EFBZ |
ISL32741EIBZ-T | Renesas Electronics Corporation | Check for Price | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver, SOICW, /Reel | ISL32741EFBZ-T vs ISL32741EIBZ-T |
ISL32741EFBZ-T7 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32741EFBZ-T vs ISL32741EFBZ-T7 |