Part Details for ISL32741EFBZ-T by Intersil Corporation
Overview of ISL32741EFBZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL32741EFBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$4.2200 | Buy Now |
Part Details for ISL32741EFBZ-T
ISL32741EFBZ-T CAD Models
ISL32741EFBZ-T Part Data Attributes:
|
ISL32741EFBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32741EFBZ-T
Intersil Corporation
PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver; SOIC16; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-08-24 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |