-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL32470EIBZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
890 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
ISL32470EIBZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N - Rail/Tube (Alt: ISL32470EIBZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 6700 Factory Stock |
|
$2.4130 / $2.7550 | Buy Now |
DISTI #
968-ISL32470EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS RoHS: Compliant | 995 |
|
$2.5300 / $5.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.3200 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Container: Tube | 890 |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
ISL32470EIBZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N (Alt: ISL32470EIBZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32470EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32470EIBZ
Renesas Electronics Corporation
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 280 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 450 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL32470EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32470EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32470EIBZ-T | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL32470EIBZ vs ISL32470EIBZ-T |
ISL32470EIBZ | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL32470EIBZ vs ISL32470EIBZ |
ISL32470EIBZ-T | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel | Renesas Electronics Corporation | ISL32470EIBZ vs ISL32470EIBZ-T |
ISL32470EIBZ-T7 | Line Transceiver | Renesas Electronics Corporation | ISL32470EIBZ vs ISL32470EIBZ-T7 |
ISL32470EIBZ-T13 | Line Transceiver | Renesas Electronics Corporation | ISL32470EIBZ vs ISL32470EIBZ-T13 |