-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QFN Packaged, ±15kV ESD Protected, +2.7V to +3.6V, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply Pin, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3010
|
Newark | Rs232 Transceiver, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL3243EIRZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1100 |
|
$1.7200 / $3.2200 | Buy Now |
DISTI #
27P5378
|
Newark | Lead-Free Rs232 W/ Vl 3V 3D/5R 15Kv Autodown 32Qfn Ind, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL3243EIRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL3243EIRZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12595 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
ISL3243EIRZ-T
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 32-Pin QFN EP T/R - Tape and Reel (Alt: ISL3243EIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$1.4732 / $1.6820 | Buy Now |
DISTI #
968-ISL3243EIRZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN RoHS: Compliant | 16049 |
|
$1.4400 / $3.1000 | Buy Now |
|
Future Electronics | ISL3243E Series 1.3 Mbps 3.6 V Surface Mount RS-232 Transceiver - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 3/5 32QFN Min Qty: 1 Container: Tape & Reel (TR) | 12595 |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
ISL3243EIRZ-T
|
Avnet Silica | (Alt: ISL3243EIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3243EIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3243EIRZ-T
Renesas Electronics Corporation
QFN Packaged, ±15kV ESD Protected, +2.7V to +3.6V, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply Pin, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |