-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6919
|
Newark | Rs422 Driver, -40 To 85Deg C, Ic Type:Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:Full Duplex, Data Rate Max:32Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn Rohs Compliant: Yes |Renesas ISL32179EIRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10443 |
|
$1.7600 / $2.9500 | Buy Now |
DISTI #
ISL32179EIRZ-ND
|
DigiKey | IC DRIVER 4/0 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1249 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ISL32179EIRZ
|
Avnet Americas | RS422 Transmitter, 4 TX, 3 V to 5.5 V, 24 Pins, QFN-EP - Rail/Tube (Alt: ISL32179EIRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Container: Tube | 750 Factory Stock |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
968-ISL32179EIRZ
|
Mouser Electronics | RS-422 Interface IC W/ANNEAL 24L 4X4 QD 15KV ESD 3 5V RS-42 RoHS: Compliant | 2569 |
|
$1.3700 / $2.8400 | Buy Now |
|
Future Electronics | ISL32179E Series 16.5 kV Surface Mount RS 422 - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Container: Tube | 0Tube |
|
$1.4000 / $1.5200 | Buy Now |
|
Renesas Electronics America | IC DRIVER 4/0 24QFN Min Qty: 1 Container: Tube | 1253 |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ISL32179EIRZ
|
TME | IC: interface, transmitter, RS422, 32Mbps, QFN24, 3÷5VDC Min Qty: 1 | 75 |
|
$2.0300 / $3.2400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1350 |
|
$2.5640 / $3.4850 | Buy Now |
DISTI #
ISL32179EIRZ
|
Avnet Silica | RS422 Transmitter, 4 TX, 3 V to 5.5 V, 24 Pins, QFN-EP (Alt: ISL32179EIRZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days | Silica - 225 |
|
Buy Now | |
|
LCSC | Driver 4/0 QFN-24(4x4) RS-485/RS-422 ICs ROHS | 25 |
|
$1.4597 / $2.0681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32179EIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32179EIRZ
Renesas Electronics Corporation
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CAN ALSO OPERATE FROM VCC=3 TO 3.6V | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 300 ns | |
Width | 4 mm |