-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6917
|
Newark | Rs422/Rs485 Receiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:Full Duplex, Data Rate Max:80Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL32177EIRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 802 |
|
$2.0600 / $2.9400 | Buy Now |
DISTI #
20-ISL32177EIRZ-ND
|
DigiKey | IC RECEIVER 0/4 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
971 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ISL32177EIRZ
|
Avnet Americas | Quad Receiver RS-422/RS-485 24-Pin QFN EP - Rail/Tube (Alt: ISL32177EIRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Container: Tube | 0 |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
968-ISL32177EIRZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 64MBPS 24L 4X4 QD +/-15KV ESD RoHS: Compliant | 2543 |
|
$1.3700 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Container: Tube | 0Tube |
|
$1.3000 | Buy Now |
|
Renesas Electronics America | IC RECEIVER 0/4 24QFN Min Qty: 1 Container: Tube | 971 |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ISL32177EIRZ
|
Avnet Americas | Quad Receiver RS-422/RS-485 24-Pin QFN EP - Rail/Tube (Alt: ISL32177EIRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Container: Tube | 0 |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
ISL32177EIRZ
|
TME | IC: interface, line receiver, RS422,RS485, 80Mbps, QFN24, 3÷5.5VDC Min Qty: 1 | 0 |
|
$1.4700 / $2.0500 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 1450 |
|
$2.6232 / $3.5653 | Buy Now |
DISTI #
ISL32177EIRZ
|
Avnet Silica | Quad Receiver RS-422/RS-485 24-Pin QFN EP (Alt: ISL32177EIRZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32177EIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32177EIRZ
Renesas Electronics Corporation
QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers, QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1 V | |
Output Low Current-Max | 0.009 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 16 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |