-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6914
|
Newark | Rs422/Rs485 Receiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:Full Duplex, Data Rate Max:80Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL32173EIBZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2028 |
|
$2.0600 / $2.9500 | Buy Now |
DISTI #
79AH3249
|
Newark | Pb-Free 16Ld Soic +/-15Kv Esd 64 Mbps 3.0V To 5.5V 85C Rs-48 Rohs Compliant: Yes |Renesas ISL32173EIBZ Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.2100 | Buy Now |
DISTI #
ISL32173EIBZ-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
207 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ISL32173EIBZ
|
Avnet Americas | Quad Receiver RS-422/RS-485 16-Pin SOIC N - Rail/Tube (Alt: ISL32173EIBZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 48 Container: Tube | 0 |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
968-ISL32173EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 16LD +/-15KV ESD 64 MBPS 3 0V TO 5 5V RoHS: Compliant | 0 |
|
$1.3700 / $2.8400 | Order Now |
|
Future Electronics | IC RECEIVER 0/4 16SOIC RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0Tube |
|
$1.4000 | Buy Now |
|
Renesas Electronics America | IC RECEIVER 0/4 16SOIC Min Qty: 1 Container: Tube | 207 |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ISL32173EIBZ
|
TME | IC: interface, receiver, RS422 / RS485, 80Mbps, SOIC16, 3÷5VDC Min Qty: 1 | 0 |
|
$1.8700 / $2.9900 | RFQ |
DISTI #
ISL32173EIBZ
|
Avnet Silica | Quad Receiver RS-422/RS-485 16-Pin SOIC N (Alt: ISL32173EIBZ) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Receivers 80Mbps 0/4 SOIC-16 RS-485/RS-422 ICs ROHS | 10 |
|
$1.9643 / $2.0783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32173EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32173EIBZ
Renesas Electronics Corporation
QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |