-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6911
|
Newark | Rs422 Driver, -40 To 85Deg C, Ic Type:Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:Full Duplex, Data Rate Max:32Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Renesas ISL32172EIBZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8400 / $2.9400 | Buy Now |
DISTI #
ISL32172EIBZ-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
200 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ISL32172EIBZ
|
Avnet Americas | Quad Transmitter RS-422 16-Pin SOIC - Rail/Tube (Alt: ISL32172EIBZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Tube | 0 |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
968-ISL32172EIBZ
|
Mouser Electronics | RS-422 Interface IC W/ANNEAL 16LD QD +/- 15KV ESD 3 0V TO 5V RoHS: Compliant | 4018 |
|
$1.3700 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 960 Container: Tube | 0Tube |
|
$1.3000 | Buy Now |
|
Renesas Electronics America | IC DRIVER 4/0 16SOIC Min Qty: 1 Container: Tube | 184 |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
ISL32172EIBZ
|
Avnet Americas | Quad Transmitter RS-422 16-Pin SOIC - Rail/Tube (Alt: ISL32172EIBZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Tube | 0 |
|
$1.3462 / $1.5370 | Buy Now |
DISTI #
ISL32172EIBZ
|
Avnet Silica | Quad Transmitter RS-422 16-Pin SOIC (Alt: ISL32172EIBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32172EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32172EIBZ
Renesas Electronics Corporation
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CAN ALSO OPERATE FROM VCC=3 TO 3.6V | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL32172EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32172EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32172EIBZ-T | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Reel | Renesas Electronics Corporation | ISL32172EIBZ vs ISL32172EIBZ-T |
ISL32172EFBZ-T | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Reel | Renesas Electronics Corporation | ISL32172EIBZ vs ISL32172EFBZ-T |