Part Details for ISL32172EFVZ by Intersil Corporation
Overview of ISL32172EFVZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL32172EFVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for ISL32172EFVZ
ISL32172EFVZ CAD Models
ISL32172EFVZ Part Data Attributes:
|
ISL32172EFVZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32172EFVZ
Intersil Corporation
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters; SOIC16, TSSOP16; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 4.4 mm |
Alternate Parts for ISL32172EFVZ
This table gives cross-reference parts and alternative options found for ISL32172EFVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32172EFVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3553D | QUAD LINE DRIVER, PDSO16 | Texas Instruments | ISL32172EFVZ vs MC3553D |
ISL32172EIVZ-T | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, TSSOP, /Reel | Renesas Electronics Corporation | ISL32172EFVZ vs ISL32172EIVZ-T |
ISL32372EFVZ | QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Intersil Corporation | ISL32172EFVZ vs ISL32372EFVZ |
ISL32172EFBZ-T | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Reel | Renesas Electronics Corporation | ISL32172EFVZ vs ISL32172EFBZ-T |
ISL32172EFVZ | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, TSSOP, /Tube | Renesas Electronics Corporation | ISL32172EFVZ vs ISL32172EFVZ |
ISL32174EIVZ-T | IC,LINE DRIVER,4 DRIVER,BICMOS,TSSOP,16PIN,PLASTIC | Intersil Corporation | ISL32172EFVZ vs ISL32174EIVZ-T |
SN75ALS192NS | QUAD LINE DRIVER, PDSO16 | Texas Instruments | ISL32172EFVZ vs SN75ALS192NS |
ISL32174EFVZ-T | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, TSSOP, /Reel | Renesas Electronics Corporation | ISL32172EFVZ vs ISL32174EFVZ-T |
ISL32172EIVZ | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, TSSOP, /Tube | Renesas Electronics Corporation | ISL32172EFVZ vs ISL32172EIVZ |
SN75ALS192NE4 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | ISL32172EFVZ vs SN75ALS192NE4 |