-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3176EIUZ | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL3176EIUZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL3176EIUZ-T7A | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M8012
|
Newark | Rs422,rs485, 3.6V, Msop-10, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Renesas ISL3176EIUZ RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL3176EIUZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
14045 In Stock |
|
$0.9250 / $3.1300 | Buy Now |
DISTI #
ISL3176EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP - Rail/Tube (Alt: ISL3176EIUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 4409897 Factory Stock |
|
$1.7400 | Buy Now |
DISTI #
968-ISL3176EIUZ
|
Mouser Electronics | RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD 3V 10MBPS RoHS: Compliant | 7506 |
|
$0.9510 / $1.7100 | Buy Now |
|
Future Electronics | ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 1273Tube |
|
$0.9700 / $1.2000 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Container: Tube | 14075 |
|
$0.9489 / $3.1200 | Buy Now |
DISTI #
ISL3176EIUZ
|
TME | IC: interface, transceiver, full duplex,RS422,RS485, 20Mbps, tube Min Qty: 1 | 0 |
|
$1.4500 / $1.9800 | RFQ |
DISTI #
ISL3176EIUZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP (Alt: ISL3176EIUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4988 |
|
$0.9200 / $1.1100 | Buy Now |
|
New Advantage Corporation | ISL3176 Series 3.3 V 20 Mbps (-40 to +85�C) RS-485/RS-422 Transceiver - MSOP-10 RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 980 |
|
$1.2100 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3176EIUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3176EIUZ
Renesas Electronics Corporation
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL3176EIUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3176EIUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3176EIUZ-T | ±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL3176EIUZ vs ISL3176EIUZ-T |
ISL3176EIUZ-T | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Reel | Renesas Electronics Corporation | ISL3176EIUZ vs ISL3176EIUZ-T |
LTC2852HMS#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | ISL3176EIUZ vs LTC2852HMS#TRPBF |
LTC2852CMS#TR | IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver | Linear Technology | ISL3176EIUZ vs LTC2852CMS#TR |
LTC2852HMS#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | ISL3176EIUZ vs LTC2852HMS#PBF |
LTC2852HMS#PBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | ISL3176EIUZ vs LTC2852HMS#PBF |
LTC2852CMS#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | Analog Devices Inc | ISL3176EIUZ vs LTC2852CMS#TR |
ISL3176EIUZ | ±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL3176EIUZ vs ISL3176EIUZ |
LTC2852MPMS#TRPBF | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | ISL3176EIUZ vs LTC2852MPMS#TRPBF |
ISL3176EIUZ-T7A | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Reel | Renesas Electronics Corporation | ISL3176EIUZ vs ISL3176EIUZ-T7A |