Part Details for ISL3171EIBZ-T7A by Intersil Corporation
Overview of ISL3171EIBZ-T7A by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ISL3171EIBZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TXRX RS422/485 250KBPS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 18000 |
|
RFQ |
Part Details for ISL3171EIBZ-T7A
ISL3171EIBZ-T7A CAD Models
ISL3171EIBZ-T7A Part Data Attributes:
|
ISL3171EIBZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3171EIBZ-T7A
Intersil Corporation
±15kV ESD Protected, 3.3V, Full-duplex, 250kbps RS-485/RS-422 Transceiver; MSOP8, SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-08-31 | |
Interface IC Type | LINE TRANSCEIVER |