-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7989
|
Newark | Rs422,rs485, 3.6V, Msop-10, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Product Range:-Rohs Compliant: Yes |Renesas ISL3170EIUZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL3170EIUZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 980 Lead time: 18 Weeks Container: Tube |
3560 In Stock |
|
$0.9343 / $1.0837 | Buy Now |
DISTI #
ISL3170EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP - Rail/Tube (Alt: ISL3170EIUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL3170EIUZ
|
Mouser Electronics | RS-422/RS-485 Interface IC ISL3170E IEC-6100 10 3V RS-485 115KBPS RoHS: Compliant | 5353 |
|
$0.9020 / $1.2000 | Buy Now |
|
Future Electronics | ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.9050 / $1.1300 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 980 Container: Tube | 3560 |
|
$0.9343 / $1.0837 | Buy Now |
DISTI #
ISL3170EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP - Rail/Tube (Alt: ISL3170EIUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL3170EIUZ
|
TME | IC: interface, transceiver, full duplex,RS422,RS485, 250kbps Min Qty: 1 | 0 |
|
$1.0200 / $1.4100 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 1280 |
|
$1.8098 / $1.8658 | Buy Now |
DISTI #
ISL3170EIUZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP (Alt: ISL3170EIUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3170EIUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3170EIUZ
Renesas Electronics Corporation
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |