Datasheets
ISL3170EIBZ by:

±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube

Part Details for ISL3170EIBZ by Renesas Electronics Corporation

Overview of ISL3170EIBZ by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems

Price & Stock for ISL3170EIBZ

Part # Distributor Description Stock Price Buy
DISTI # 94AC1627
Newark Transceiver, Rs485/422, 0.25Msps, 14Soic, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Pins:14Pins, Rohs Compliant: Yes |Renesas ISL3170EIBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1793
  • 1 $2.2900
  • 10 $1.9400
  • 100 $1.6600
  • 500 $1.3600
  • 1,000 $1.1200
  • 3,000 $1.0400
  • 5,000 $1.0100
$1.0100 / $2.2900 Buy Now
DISTI # 20-ISL3170EIBZ-ND
DigiKey IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube 2271
In Stock
  • 1 $2.2000
  • 10 $1.9810
  • 25 $1.8684
  • 100 $1.5920
  • 250 $1.4948
  • 500 $1.3080
  • 1,000 $1.0837
  • 3,000 $1.0090
  • 5,000 $0.9716
$0.9716 / $2.2000 Buy Now
DISTI # ISL3170EIBZ
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N - Rail/Tube (Alt: ISL3170EIBZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube 2323 Factory Stock
  • 2,000 $1.0730
  • 4,000 $1.0508
  • 6,000 $1.0286
  • 10,000 $1.0064
  • 20,000 $0.9842
  • 100,000 $0.9620
  • 200,000 $0.9398
$0.9398 / $1.0730 Buy Now
DISTI # 968-ISL3170EIBZ
Mouser Electronics RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX RoHS: Compliant 1548
  • 1 $2.2000
  • 10 $1.8700
  • 100 $1.6000
  • 250 $1.5000
  • 500 $1.3100
  • 1,000 $1.0800
  • 2,000 $1.0000
  • 5,000 $0.9710
$0.9710 / $2.2000 Buy Now
Future Electronics ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube 0
Tube
  • 1 $1.2000
  • 30 $1.1700
  • 125 $1.1400
  • 300 $1.1100
  • 1,250 $1.0600
$1.0600 / $1.2000 Buy Now
Renesas Electronics America IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Container: Tube 2271
  • 1 $2.2000
  • 10 $1.9810
  • 25 $1.8684
  • 100 $1.5920
  • 250 $1.4948
  • 500 $1.3080
  • 1,000 $1.0837
  • 3,000 $1.0090
  • 5,000 $0.9716
$0.9716 / $2.2000 Buy Now
DISTI # ISL3170EIBZ
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N - Rail/Tube (Alt: ISL3170EIBZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube 2323 Factory Stock
  • 2,000 $1.0730
  • 4,000 $1.0508
  • 6,000 $1.0286
  • 10,000 $1.0064
  • 20,000 $0.9842
  • 100,000 $0.9620
  • 200,000 $0.9398
$0.9398 / $1.0730 Buy Now
DISTI # ISL3170EIBZ
TME IC: interface, transceiver, full duplex,RS422,RS485, 250kbps Min Qty: 1 0
  • 1 $1.3800
  • 3 $1.2200
  • 10 $1.0900
  • 50 $1.0200
$1.0200 / $1.3800 RFQ
Ameya Holding Limited   Min Qty: 50 1995
  • 50 $1.6623
  • 100 $1.4155
  • 250 $1.3871
  • 500 $1.3595
$1.3595 / $1.6623 Buy Now
DISTI # ISL3170EIBZ
Avnet Silica Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N (Alt: ISL3170EIBZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days Silica - 1000
Buy Now
DISTI # 2115692
element14 Asia-Pacific TRANSCEIVER, RS485/422, 0.25MSPS, 14SOIC RoHS: Compliant Min Qty: 1 Container: Each 1793
  • 1 $2.3313
  • 10 $1.9761
  • 50 $1.8355
  • 100 $1.6949
  • 250 $1.5912
  • 500 $1.3840
  • 1,000 $1.0584
  • 2,500 $1.0436
$1.0436 / $2.3313 Buy Now
DISTI # 2115692
Farnell TRANSCEIVER, RS485/422, 0.25MSPS, 14SOIC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each 1793
  • 1 $2.2484
  • 10 $1.6957
  • 50 $1.5701
  • 100 $1.4445
  • 250 $1.3566
  • 500 $1.1870
$1.1870 / $2.2484 Buy Now

Part Details for ISL3170EIBZ

ISL3170EIBZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL3170EIBZ Part Data Attributes:

ISL3170EIBZ Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ISL3170EIBZ Renesas Electronics Corporation ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOICN
Package Description SOP,
Pin Count 14
Manufacturer Package Code M14.15
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks, 1 Day
Samacsys Manufacturer Renesas Electronics
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for ISL3170EIBZ

This table gives cross-reference parts and alternative options found for ISL3170EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3170EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL3170EIBZ-T7A ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel Renesas Electronics Corporation ISL3170EIBZ vs ISL3170EIBZ-T7A
ISL3170EIBZ ±15kV ESD Protected, 3.3V, Full-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP10, SOIC14; Temp Range: -40° to 85°C Intersil Corporation ISL3170EIBZ vs ISL3170EIBZ
ISL3170EIBZ-T ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel Renesas Electronics Corporation ISL3170EIBZ vs ISL3170EIBZ-T
Part Number Description Manufacturer Compare
SP3070EMN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, LEAD FREE, MO-012AB, SOIC-14 Exar Corporation ISL3170EIBZ vs SP3070EMN-L/TR
ISL83070EIBZA ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube Renesas Electronics Corporation ISL3170EIBZ vs ISL83070EIBZA
MAX3070EASD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products ISL3170EIBZ vs MAX3070EASD+
SP3070EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 Exar Corporation ISL3170EIBZ vs SP3070EEN-L/TR
ADM3070EARZ LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, MS-012-AB, SOIC-14 Rochester Electronics LLC ISL3170EIBZ vs ADM3070EARZ
ISL3170EIBZ-T ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel Renesas Electronics Corporation ISL3170EIBZ vs ISL3170EIBZ-T
ADM3070EYRZ LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, MS-012-AB, SOIC-14 Rochester Electronics LLC ISL3170EIBZ vs ADM3070EYRZ
SP3070EEN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 Sipex Corporation ISL3170EIBZ vs SP3070EEN
ISL83070EIBZA-T ±15kV HBM ESD, 3.3V, Full-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable; SOIC14; Temp Range: -40° to 85°C Intersil Corporation ISL3170EIBZ vs ISL83070EIBZA-T
MAX3070EASD+T +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C Analog Devices Inc ISL3170EIBZ vs MAX3070EASD+T

ISL3170EIBZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL3170EIBZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL3170EIBZ by Renesas Electronics Corporation

  • Please alert me when ISL3170EIBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL3170EIBZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL3170EIBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL3170EIBZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL3170EIBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL3170EIBZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: