There are no models available for this part yet.
Overview of ISL3158EIUZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3158EIUZ-T | Renesas Electronics Corporation | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection | |
ISL3158EIUZ-T7A | Renesas Electronics Corporation | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection | |
ISL3158EIUZ | Renesas Electronics Corporation | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection |
Price & Stock for ISL3158EIUZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ISL3158E - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$0.9173 / $1.0800 | Buy Now |
CAD Models for ISL3158EIUZ by Intersil Corporation
Part Data Attributes for ISL3158EIUZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MSOP, SOIC
|
Package Description
|
MSOP-8
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
RS-485; RS-422
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
2.4 V
|
Output Low Current-Max
|
0.008 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
45 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.8 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
30 ns
|
Width
|
3 mm
|
Alternate Parts for ISL3158EIUZ
This table gives cross-reference parts and alternative options found for ISL3158EIUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3158EIUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3158EIUZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 | Rochester Electronics LLC | ISL3158EIUZ vs ISL3158EIUZ |
ISL3158EIUZ-T | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, MSOP, /Reel | Renesas Electronics Corporation | ISL3158EIUZ vs ISL3158EIUZ-T |
ISL3158EIUZ-T7A | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, MSOP, /Reel | Renesas Electronics Corporation | ISL3158EIUZ vs ISL3158EIUZ-T7A |
Related Parts for ISL3158EIUZ
-
TMS470R1B1MPGEAMicrocontrollers
-
SN65HVD20DLine Driver or Receivers
-
TPS2412PWOther Analog ICs
-
AD7689ACPZAnalog to Digital Converters
-
TPS54678RTESwitching Regulator or Controllers
-
OPA2320AIDRGOperational Amplifiers
-
AD5044BRUZDigital to Analog Converters
-
MIC5891YWMPeripheral Drivers
-
TPS2052BDRBPower Management Circuits