ISL31492EIUZ-T
Description: ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, MSOP, /Reel

Overview of ISL31492EIUZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL31492EIUZ-T Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range

CAD Models for ISL31492EIUZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL31492EIUZ-T by Renesas Electronics Corporation

ISL31492EIUZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MSOP
Pin Count
8
Manufacturer Package Code
M8.118
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Interface IC Type
LINE TRANSCEIVER
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. ISL31492EIUZ-T
    Renesas Electronics Corporation
    ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, MSOP, /Reel
    VS

Related Parts for ISL31492EIUZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL31492EIUZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL31492EIUZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL31492EIUZ-T would you like to use for your alert(s)?
  • Please alert me when ISL31492EIUZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL31492EIUZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL31492EIUZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL31492EIUZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL31492EIUZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL31492EIUZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: