Part Details for ISL25700FRUZ-T by Intersil Corporation
Overview of ISL25700FRUZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL25700FRUZ-T
ISL25700FRUZ-T CAD Models
ISL25700FRUZ-T Part Data Attributes:
|
ISL25700FRUZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL25700FRUZ-T
Intersil Corporation
Programmable Temperature Controlled MOSFET Driver; uTQFN10; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | uTQFN | |
Package Description | VQCCN, LCC10,.06X.08,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 1.6 mm |
Alternate Parts for ISL25700FRUZ-T
This table gives cross-reference parts and alternative options found for ISL25700FRUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL25700FRUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL25700FRUZ-T7A | Programmable Temperature Controlled MOSFET Driver; uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL25700FRUZ-T vs ISL25700FRUZ-T7A |
ISL25700FRUZ-TK | Programmable Temperature Controlled MOSFET Driver; uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL25700FRUZ-T vs ISL25700FRUZ-TK |