Part Details for ISL23348TFVZ-T7A by Intersil Corporation
Overview of ISL23348TFVZ-T7A by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL23348TFVZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Potentiometer, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$2.2700 / $2.6700 | Buy Now |
Part Details for ISL23348TFVZ-T7A
ISL23348TFVZ-T7A CAD Models
ISL23348TFVZ-T7A Part Data Attributes
|
ISL23348TFVZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23348TFVZ-T7A
Intersil Corporation
Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω |
Alternate Parts for ISL23348TFVZ-T7A
This table gives cross-reference parts and alternative options found for ISL23348TFVZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23348TFVZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23348TFVZ | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23348TFVZ-T7A vs ISL23348TFVZ |
ISL23348TFVZ-TK | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23348TFVZ-T7A vs ISL23348TFVZ-TK |