Part Details for ISL23348UFVZ by Intersil Corporation
Overview of ISL23348UFVZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL23348UFVZ
ISL23348UFVZ CAD Models
ISL23348UFVZ Part Data Attributes
|
ISL23348UFVZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23348UFVZ
Intersil Corporation
Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Positions | 128 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 65 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω |
Alternate Parts for ISL23348UFVZ
This table gives cross-reference parts and alternative options found for ISL23348UFVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23348UFVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23348UFVZ-TK | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23348UFVZ vs ISL23348UFVZ-TK |
ISL23348UFVZ-T7A | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23348UFVZ vs ISL23348UFVZ-T7A |