Part Details for ISL23345TFRZ by Intersil Corporation
Overview of ISL23345TFRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for ISL23345TFRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL23345TFRZ-ND
|
DigiKey | DIGITAL POT Min Qty: 91 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8281 In Stock |
|
$3.3300 | Buy Now |
|
Rochester Electronics | Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8281 |
|
$2.8500 / $3.3600 | Buy Now |
Part Details for ISL23345TFRZ
ISL23345TFRZ CAD Models
ISL23345TFRZ Part Data Attributes
|
ISL23345TFRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23345TFRZ
Intersil Corporation
Digital Potentiometer, CMOS, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | compliant | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω |