-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 3A/4A Peak, High Frequency Half-Bridge Drivers, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL2111BR4Z by Renesas Electronics Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W7133
|
Newark | 100V/4A Half Bridge Driver, Pb Free, Ttl Inputs, 8Ld 4X4 Dfn/Tube Rohs Compliant: Yes |Renesas ISL21... more RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL2111BR4Z-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1184 In Stock |
|
$2.5125 / $6.4300 | Buy Now |
DISTI #
ISL2111BR4Z
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin DFN - Trays (Alt: ISL2111BR4Z) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 490 Factory Stock |
|
$4.5800 | Buy Now |
DISTI #
968-ISL2111BR4Z
|
Mouser Electronics | Gate Drivers 100V/4A Half Bridge Driver,TTL Inputs RoHS: Compliant | 186 |
|
$2.6900 / $6.5700 | Buy Now |
|
Future Electronics | Gate Drivers 100V/4A Half Bridge Driver,TTL Inputs RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$2.4600 / $2.5000 | Buy Now |
DISTI #
ISL2111BR4Z
|
Avnet Silica | MOSFET DRVR 4A 2OUT HiLo Side NonInv 8Pin DFN (Alt: ISL2111BR4Z) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 980 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL2111BR4Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL2111BR4Z
Renesas Electronics Corporation
100V, 3A/4A Peak, High Frequency Half-Bridge Drivers, DFN, /Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.06 µs | |
Width | 4 mm |