-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300nA NanoPower Voltage References, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21080DIH310Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4529
|
Newark | Voltage Ref, Series, 1.024V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:1.024V, Initial Accuracy:0.7%, Temperature Coefficient:± 50Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |Renesas ISL21080DIH310Z-TK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1293 |
|
$0.9870 / $1.7600 | Buy Now |
DISTI #
52R5920
|
Newark | Voltage Reference, Nano Power, Series - Fixed, Isl21080 Series, 1.024V, Sot-23-3 Rohs Compliant: Yes |Renesas ISL21080DIH310Z-TK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL21080DIH310Z-TKCT-ND
|
DigiKey | IC VREF SERIES 0.7% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3847 In Stock |
|
$0.8250 / $2.8700 | Buy Now |
DISTI #
ISL21080DIH310Z-TK
|
Avnet Americas | V-Ref Precision 1.024V 7mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL21080DIH310Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 11000 Factory Stock |
|
$1.5000 | Buy Now |
DISTI #
968-ISL21080DIH310ZT
|
Mouser Electronics | Voltage References PBFREE PRECISION 1 024V LW V FGA"F 0 RoHS: Compliant | 9484 |
|
$0.8830 / $1.9300 | Buy Now |
|
Future Electronics | ISL21080 Series 1.024 V 7 mA SMT NanoPower Voltage Reference - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8500 / $0.8850 | Buy Now |
|
Renesas Electronics America | IC VREF SERIES 0.7% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 3847 |
|
$0.8994 / $2.8700 | Buy Now |
DISTI #
ISL21080DIH310Z-TK
|
Avnet Silica | V-Ref Precision 1.024V 7mA 3-Pin SOT-23 T/R (Alt: ISL21080DIH310Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL21080DIH310Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21080DIH310Z-TK
Renesas Electronics Corporation
300nA NanoPower Voltage References, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LSSOP, TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.0312 V | |
Output Voltage-Min | 1.0168 V | |
Output Voltage-Nom | 1.024 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.7% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ISL21080DIH310Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL21080DIH310Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1501T-10E/CHYVAO | Three Terminal Voltage Reference, 1 Output, 1.024V, PDSO6 | Microchip Technology Inc | ISL21080DIH310Z-TK vs MCP1501T-10E/CHYVAO |
ADR130AUJZ-REEL7 | Precision Series Sub-Band Gap Voltage Reference | Analog Devices Inc | ISL21080DIH310Z-TK vs ADR130AUJZ-REEL7 |
MCP1501-10E/CHY | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | ISL21080DIH310Z-TK vs MCP1501-10E/CHY |
MCP1501T-10E/SN | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | ISL21080DIH310Z-TK vs MCP1501T-10E/SN |