-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300nA NanoPower Voltage References with 0.9 VOUT, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21080DIH309Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 0.9 VOUT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2070
|
Newark | Voltage Ref, Series, 0.9V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Isl21080 Series, Reference Voltage Min:0.8937V, Reference Voltage Max:0.9063V, Initial Accuracy:0.7%, Temperature Coefficient:± 50Ppm/°C, Msl:-Rohs Compliant: Yes |Renesas ISL21080DIH309Z-TK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7067
|
Newark | Voltage Reference, Voltage Reference Type:Series - Fixed, Product Range:Isl21080 Series, Reference Voltage Min:0.8937V, Reference Voltage Max:0.9063V, Initial Accuracy:0.7%, Temperature Coefficient:± 50Ppm/°C, No. Of Pins:3Pins Rohs Compliant: Yes |Renesas ISL21080DIH309Z-TK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL21080DIH309Z-TKCT-ND
|
DigiKey | IC VREF SERIES 0.7% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13224 In Stock |
|
$0.8250 / $2.8700 | Buy Now |
DISTI #
ISL21080DIH309Z-TK
|
Avnet Americas | V-Ref Precision 0.9V 7mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL21080DIH309Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 | Buy Now |
DISTI #
968-ISL21080DIH309ZT
|
Mouser Electronics | Voltage References PBFREE PRECISION 0 9V LW V FGA"F 0 RoHS: Compliant | 6951 |
|
$0.8660 / $1.9600 | Buy Now |
|
Future Electronics | ISL21080 Series 0.9 V 0.7% 300nA NanoPower Voltage Reference - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 1000Reel |
|
$0.8500 / $0.8850 | Buy Now |
|
Renesas Electronics America | IC VREF SERIES 0.7% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 13224 |
|
$0.8250 / $2.8700 | Buy Now |
DISTI #
ISL21080DIH309Z-TK
|
Avnet Silica | V-Ref Precision 0.9V 7mA 3-Pin SOT-23 T/R (Alt: ISL21080DIH309Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | ISL21080 Series 0.9 V 0.7% 300nA NanoPower Voltage Reference - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.0100 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL21080DIH309Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21080DIH309Z-TK
Renesas Electronics Corporation
300nA NanoPower Voltage References with 0.9 VOUT, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 0.9063 V | |
Output Voltage-Min | 0.8937 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.7% | |
Width | 1.3 mm |