Part Details for ISL2101AAR3Z-T by Renesas Electronics Corporation
Overview of ISL2101AAR3Z-T by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ISL2101AAR3Z-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL2101AAR3Z-T-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 9DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9133 | Buy Now |
DISTI #
ISL2101AAR3Z-T
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 9-Pin DFN EP T/R - Tape and Reel (Alt: ISL2101AAR3Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 12000 Factory Stock |
|
$1.8796 / $2.1460 | Buy Now |
DISTI #
968-ISL2101AAR3Z-T
|
Mouser Electronics | Gate Drivers 100V/2A H-BRDG DRVR 9LD 3X3 TTL INPUTS RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
|
Future Electronics | ISL2101A Series Dual 14 V 2 A Surface Mount Half Bridge Driver - DFN-9 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
DISTI #
ISL2101AAR3Z-T
|
Avnet Silica | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 9-Pin DFN EP T/R (Alt: ISL2101AAR3Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
Part Details for ISL2101AAR3Z-T
ISL2101AAR3Z-T CAD Models
ISL2101AAR3Z-T Part Data Attributes
|
ISL2101AAR3Z-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL2101AAR3Z-T
Renesas Electronics Corporation
100V, 2A Peak, High Frequency Half-Bridge Drivers, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 9 | |
Manufacturer Package Code | L9.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |