-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 2A Peak, High Frequency Half-Bridge Drivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7388
|
Newark | 100V/2A Half Bridge Driver, Pb Free, 8Ld Soic/Tube Rohs Compliant: Yes |Renesas ISL2101AABZ Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL2101AABZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2896 In Stock |
|
$1.8672 / $3.7200 | Buy Now |
DISTI #
ISL2101AABZ
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC - Rail/Tube (Alt: ISL2101AABZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 196 Factory Stock |
|
$1.7653 / $2.0155 | Buy Now |
DISTI #
968-ISL2101AABZ
|
Mouser Electronics | Gate Drivers 100V/2A H-BRDG DRVR 8LD RoHS: Compliant | 2756 |
|
$1.8200 / $3.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.7000 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Container: Tube | 2896 |
|
$1.8672 / $3.7200 | Buy Now |
DISTI #
ISL2101AABZ
|
Avnet Silica | MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC (Alt: ISL2101AABZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL2101AABZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL2101AABZ
Renesas Electronics Corporation
100V, 2A Peak, High Frequency Half-Bridge Drivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.06 µs |