-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Voltage Reference, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6686
|
Newark | Voltage Ref, Series, 1.5V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Isl21010 Series, Initial Accuracy:0.2%, Temperature Coefficient:15Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Renesas ISL21010CFH315Z-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 424 |
|
$2.0200 / $2.8900 | Buy Now |
DISTI #
41Y4288
|
Newark | Pbfree, precision 1.50V Low Volt. Bandgap Reference,?0.2%,-40/Tape & Reel Rohs Compliant: Yes |Renesas ISL21010CFH315Z-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL21010CFH315Z-T7ACT-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1011 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL21010CFH315Z-T7
|
Avnet Americas | V-Ref Precision 1.5V 25mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL21010CFH315Z-T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 500 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
968-ISL21010CFH315Z
|
Mouser Electronics | Voltage References PbFree,Precision 1.50V Low Volt. Bandgap Reference,?0.2%,-40 RoHS: Compliant | 5709 |
|
$1.3000 / $2.7800 | Buy Now |
|
Future Electronics | PbFree,Precision 1.50V Low Volt. Bandgap Reference,?0.2%,-40to+125?C,SOT 3LD RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.3200 / $1.4100 | Buy Now |
|
Renesas Electronics America | IC VREF SERIES 0.2% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 1021 |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
ISL21010CFH315Z-T7
|
Avnet Americas | V-Ref Precision 1.5V 25mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL21010CFH315Z-T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 500 Factory Stock |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
ISL21010CFH315Z-T7A
|
Avnet Silica | V-Ref Precision 1.5V 25mA 3-Pin SOT-23 T/R (Alt: ISL21010CFH315Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2543324RL
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 1.5V, SOT-23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 424 |
|
$1.4926 / $2.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL21010CFH315Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21010CFH315Z-T7A
Renesas Electronics Corporation
Micropower Voltage Reference, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOP, | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.503 V | |
Output Voltage-Min | 1.497 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |