Part Details for ISL21009BMB825EP by Intersil Corporation
Overview of ISL21009BMB825EP by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ISL21009BMB825EP
ISL21009BMB825EP CAD Models
ISL21009BMB825EP Part Data Attributes
|
ISL21009BMB825EP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21009BMB825EP
Intersil Corporation
THREE TERM VOLTAGE REFERENCE, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 3.9 mm |
Alternate Parts for ISL21009BMB825EP
This table gives cross-reference parts and alternative options found for ISL21009BMB825EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL21009BMB825EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV431IM5X/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | ISL21009BMB825EP vs LMV431IM5X/NOPB |
REF01RC/883 | Three Terminal Voltage Reference, 10V, BIPolar, PQCC20, | Precision Monolithics Inc | ISL21009BMB825EP vs REF01RC/883 |
LMV431AIM5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | ISL21009BMB825EP vs LMV431AIM5/NOPB |
LM431BCMX/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70 | Texas Instruments | ISL21009BMB825EP vs LM431BCMX/NOPB |
LM431SACM3X | Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | ISL21009BMB825EP vs LM431SACM3X |
TL431QDBZT | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Rochester Electronics LLC | ISL21009BMB825EP vs TL431QDBZT |
SC431CS-1.TRT | Three Terminal Voltage Reference, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AASO-8 | Semtech Corporation | ISL21009BMB825EP vs SC431CS-1.TRT |
LM431BCMX | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL | onsemi | ISL21009BMB825EP vs LM431BCMX |
M38510/14802BXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference | Linear Technology | ISL21009BMB825EP vs M38510/14802BXX |
TL431AW5-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | ISL21009BMB825EP vs TL431AW5-7 |