Part Details for ISL1535IVEZ by Intersil Corporation
Overview of ISL1535IVEZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1535IVEZ-T13 | Renesas Electronics Corporation | Dual Channel Central Office ADSL2+ Line Driver | |
ISL1535IVEZ | Renesas Electronics Corporation | Dual Channel Central Office ADSL2+ Line Driver |
Part Details for ISL1535IVEZ
ISL1535IVEZ CAD Models
ISL1535IVEZ Part Data Attributes
|
ISL1535IVEZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1535IVEZ
Intersil Corporation
Dual Channel Central Office ADSL2+ Line Driver; QFN24, TSSOP28; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | LEAD FREE, TSSOP-28 | |
Pin Count | 24, 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |