There are no models available for this part yet.
Overview of ISL1208IU8 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1208IU8Z-TK | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM | |
ISL1208IU8Z-T7A | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM | |
ISL1208IU8Z | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM |
Price & Stock for ISL1208IU8 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISL1208IU8
|
Avnet Americas | - Bulk (Alt: ISL1208IU8) RoHS: Not Compliant Min Qty: 232 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3747 Partner Stock |
|
RFQ |
CAD Models for ISL1208IU8 by Renesas Electronics Corporation
Part Data Attributes for ISL1208IU8 by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(I2C)
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Number of Terminals
|
8
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Related Parts for ISL1208IU8
-
MSP430G2452IPW20Microcontrollers
-
ISL1208IU8ZTimers or RTCs
-
ISL267817IUZAnalog to Digital Converters
-
ISL80020AFRZ-TSwitching Regulator or Controllers
-
ISL6293-2CRPower Management Circuits
-
IRFR120Power Field-Effect Transistors
-
NCP5662DS33R4GLinear Regulator ICs
-
ISL31492EIRTZ-T7ALine Driver or Receivers
-
ISL28118MUZOperational Amplifiers