Part Details for ISA16-3FBH-26.000MHZ by Abracon Corporation
Overview of ISA16-3FBH-26.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ISA16-3FBH-26.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISA16-3FBH-26.000 MHZ
|
Avnet Americas | Oscillator 26MHz ±50ppm 15pF LVCMOS 3.3V Automotive 4-Pin SMD T/R - Tape and Reel (Alt: ISA16-3FBH-26.000 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ISA16-3FBH-26000
|
Mouser Electronics | Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 26.000MHz, -40+125C RoHS: Compliant | 0 |
|
$0.8070 / $0.8230 | Order Now |
Part Details for ISA16-3FBH-26.000MHZ
ISA16-3FBH-26.000MHZ CAD Models
ISA16-3FBH-26.000MHZ Part Data Attributes
|
ISA16-3FBH-26.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ISA16-3FBH-26.000MHZ
Abracon Corporation
LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.06X.08,54/42 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Screening Level | AEC-Q200; TS-16949 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ISA16-3FBH-26.000MHZ
This table gives cross-reference parts and alternative options found for ISA16-3FBH-26.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISA16-3FBH-26.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1345ETTTS-26.615384M | CRYSTAL OSCILLATOR, CLOCK, 26.615384 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ISA16-3FBH-26.000MHZ vs EH1345ETTTS-26.615384M |
EH1345ETTTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ISA16-3FBH-26.000MHZ vs EH1345ETTTS-26.000M |
EH1345HSETTTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | ISA16-3FBH-26.000MHZ vs EH1345HSETTTS-26.000M |
EH1345TTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ISA16-3FBH-26.000MHZ vs EH1345TTS-26.000M |
EH1345TTS-26.615384M | CRYSTAL OSCILLATOR, CLOCK, 26.615384 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ISA16-3FBH-26.000MHZ vs EH1345TTS-26.615384M |
EH1345HSETTTS-26.615384M | CRYSTAL OSCILLATOR, CLOCK, 26.615384 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | ISA16-3FBH-26.000MHZ vs EH1345HSETTTS-26.615384M |
EH1345HSTTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | ISA16-3FBH-26.000MHZ vs EH1345HSTTS-26.000M |