Part Details for EH1345HSETTTS-26.000M by Ecliptek Corporation
Overview of EH1345HSETTTS-26.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for EH1345HSETTTS-26.000M
EH1345HSETTTS-26.000M CAD Models
EH1345HSETTTS-26.000M Part Data Attributes
|
EH1345HSETTTS-26.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH1345HSETTTS-26.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EH13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 30 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EH1345HSETTTS-26.000M
This table gives cross-reference parts and alternative options found for EH1345HSETTTS-26.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1345HSETTTS-26.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1345HSETTTS-26.615384M | CRYSTAL OSCILLATOR, CLOCK, 26.615384 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EH1345HSETTTS-26.000M vs EH1345HSETTTS-26.615384M |
EH1345HSTTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EH1345HSETTTS-26.000M vs EH1345HSTTS-26.000M |
EH1345ETTTS-26.615384M | CRYSTAL OSCILLATOR, CLOCK, 26.615384 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1345HSETTTS-26.000M vs EH1345ETTTS-26.615384M |
EH1345ETTTS-26.000M | CRYSTAL OSCILLATOR, CLOCK, 26 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1345HSETTTS-26.000M vs EH1345ETTTS-26.000M |
EH1345TTS-26.615384M | CRYSTAL OSCILLATOR, CLOCK, 26.615384 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EH1345HSETTTS-26.000M vs EH1345TTS-26.615384M |
EH1345HSTTS-26.615384M | CRYSTAL OSCILLATOR, CLOCK, 26.615384 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EH1345HSETTTS-26.000M vs EH1345HSTTS-26.615384M |
ISA16-3FBH-26.000MHZ | LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN | Abracon Corporation | EH1345HSETTTS-26.000M vs ISA16-3FBH-26.000MHZ |