Part Details for IS89C52-12PL by Integrated Silicon Solution Inc
Overview of IS89C52-12PL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IS89C52-12PL
IS89C52-12PL CAD Models
IS89C52-12PL Part Data Attributes:
|
IS89C52-12PL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS89C52-12PL
Integrated Silicon Solution Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for IS89C52-12PL
This table gives cross-reference parts and alternative options found for IS89C52-12PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS89C52-12PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS83C51RA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IS89C52-12PL vs TS83C51RA |
MSM65512-GS-VIK | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | IS89C52-12PL vs MSM65512-GS-VIK |
Z86C2112FECRXXX | Microcontroller, 8-Bit, MROM, Z8 CPU, 12MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | IS89C52-12PL vs Z86C2112FECRXXX |
LN83C51RC | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | IS89C52-12PL vs LN83C51RC |
QD80C51FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40 | Matra MHS | IS89C52-12PL vs QD80C51FXXX |
QD80C51BH-2 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | IS89C52-12PL vs QD80C51BH-2 |
J83C154DFXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | IS89C52-12PL vs J83C154DFXXX |
LF80C51XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | Matra MHS | IS89C52-12PL vs LF80C51XXX |
LN87C58 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | IS89C52-12PL vs LN87C58 |
LP83C154XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40 | Matra MHS | IS89C52-12PL vs LP83C154XXX |