Part Details for LP83C154XXX by Matra MHS
Overview of LP83C154XXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP83C154XXX
LP83C154XXX CAD Models
LP83C154XXX Part Data Attributes
|
LP83C154XXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
LP83C154XXX
Matra MHS
Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Speed | 12 MHz | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LP83C154XXX
This table gives cross-reference parts and alternative options found for LP83C154XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP83C154XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN83C51RC | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LP83C154XXX vs LN83C51RC |
MSM65511-RS | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | LP83C154XXX vs MSM65511-RS |
TS87C54-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LP83C154XXX vs TS87C54-2 |
QD80C51BH-2 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LP83C154XXX vs QD80C51BH-2 |
QD80C51FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40 | Matra MHS | LP83C154XXX vs QD80C51FXXX |
J83C154DFXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | LP83C154XXX vs J83C154DFXXX |
LF80C51XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | Matra MHS | LP83C154XXX vs LF80C51XXX |
AF80C154 | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44 | Matra MHS | LP83C154XXX vs AF80C154 |
P80C58-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LP83C154XXX vs P80C58-2 |
LJ80C32 | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44 | Matra MHS | LP83C154XXX vs LJ80C32 |