Part Details for IS65WV12816ALL-70B2A by Integrated Silicon Solution Inc
Overview of IS65WV12816ALL-70B2A by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS65WV12816ALL-70B2A
IS65WV12816ALL-70B2A CAD Models
IS65WV12816ALL-70B2A Part Data Attributes
|
IS65WV12816ALL-70B2A
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS65WV12816ALL-70B2A
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS65WV12816ALL-70B2A
This table gives cross-reference parts and alternative options found for IS65WV12816ALL-70B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS65WV12816ALL-70B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2162048LL-35BI | Standard SRAM, 128KX16, 35ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | IS65WV12816ALL-70B2A vs V62C2162048LL-35BI |
K6F4008U2G-EF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36 | Samsung Semiconductor | IS65WV12816ALL-70B2A vs K6F4008U2G-EF550 |
SRM2AW416LLBT7 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 | Seiko Epson Corporation | IS65WV12816ALL-70B2A vs SRM2AW416LLBT7 |
IS62UR12816LL-100B | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS65WV12816ALL-70B2A vs IS62UR12816LL-100B |
V62C2162048LL-100T | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | IS65WV12816ALL-70B2A vs V62C2162048LL-100T |
HY62EF16400SLM-10I | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS65WV12816ALL-70B2A vs HY62EF16400SLM-10I |
IS64LV25616AL-10BA1 | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS65WV12816ALL-70B2A vs IS64LV25616AL-10BA1 |
CY14E102N-BA115XCT | Non-Volatile SRAM, 128KX16, 15ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | IS65WV12816ALL-70B2A vs CY14E102N-BA115XCT |
IS65WV12816ALL-70BA2 | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS65WV12816ALL-70B2A vs IS65WV12816ALL-70BA2 |
V62C31162048LL-35KI | Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Mosel Vitelic Corporation | IS65WV12816ALL-70B2A vs V62C31162048LL-35KI |