Part Details for IS62WV12816DBLL-45BLI by Integrated Silicon Solution Inc
Overview of IS62WV12816DBLL-45BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WV12816DBLL-45BLI
IS62WV12816DBLL-45BLI CAD Models
IS62WV12816DBLL-45BLI Part Data Attributes
|
IS62WV12816DBLL-45BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV12816DBLL-45BLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.021 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6 mm |
Alternate Parts for IS62WV12816DBLL-45BLI
This table gives cross-reference parts and alternative options found for IS62WV12816DBLL-45BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV12816DBLL-45BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62UR12816SL-100BI | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62WV12816DBLL-45BLI vs IS62UR12816SL-100BI |
K6F4008U2G-EF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36 | Samsung Semiconductor | IS62WV12816DBLL-45BLI vs K6F4008U2G-EF550 |
SRM2AW416LLBT7 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 | Seiko Epson Corporation | IS62WV12816DBLL-45BLI vs SRM2AW416LLBT7 |
AP9B105L-12TC | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44 | Integrated Silicon Solution Inc | IS62WV12816DBLL-45BLI vs AP9B105L-12TC |
K6F4016S6D-FF70 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6.10 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS62WV12816DBLL-45BLI vs K6F4016S6D-FF70 |
M24L48512DA-55BIG | Pseudo Static RAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-36 | Elite Semiconductor Memory Technology Inc | IS62WV12816DBLL-45BLI vs M24L48512DA-55BIG |
V62C21162048L-70TI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | IS62WV12816DBLL-45BLI vs V62C21162048L-70TI |
HY62EF16201ALLM-85I | Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, MICRO, CSP, BGA-48 | SK Hynix Inc | IS62WV12816DBLL-45BLI vs HY62EF16201ALLM-85I |
IS62US12816LL-100H | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | IS62WV12816DBLL-45BLI vs IS62US12816LL-100H |
HY62QF16400SLM-120 | Standard SRAM, 256KX16, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV12816DBLL-45BLI vs HY62QF16400SLM-120 |