-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1425-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
192 In Stock |
|
$4.1505 / $5.8200 | Buy Now |
DISTI #
IS62WV10248EBLL-45
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 45ns 44-Pin TSOP-II - Bulk (Alt: IS62WV10248EBLL-45) RoHS: Not Compliant Min Qty: 270 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4875 / $4.2687 | Buy Now |
DISTI #
870-62WV102EBLL45TLI
|
Mouser Electronics | SRAM 8Mb LowPwr/Pwr Saver Async 1Mbx8 45ns RoHS: Compliant | 2083 |
|
$4.2400 / $5.7200 | Buy Now |
DISTI #
62WV10248EBLL45TLI
|
TME | IC: SRAM memory, 8MbSRAM, 512kx16bit, 2.2÷3.6V, 45ns, TSOP44 II Min Qty: 1 | 0 |
|
$5.0800 / $6.0000 | RFQ |
DISTI #
IS62WV10248EBLL-45TLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 45ns 44-Pin TSOP-II (Alt: IS62WV10248EBLL-45TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 8MBIT 45NS 44TSOP / SRAM Chip Async Single 2.5V/3.3V 8M-bit 1M x 8 45ns 44-Pin TSOP-II | 1620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62WV10248EBLL-45TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV10248EBLL-45TLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS62WV10248EBLL-45TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV10248EBLL-45TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV10248EEBLL-10TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS62WV10248EBLL-45TLI vs IS61WV10248EEBLL-10TLI-TR |
IS64WV10248EEBLL-10BA3 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248EBLL-45TLI vs IS64WV10248EEBLL-10BA3 |
IS64WV10248EDBLL-10BLA3-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS62WV10248EBLL-45TLI vs IS64WV10248EDBLL-10BLA3-TR |
IS62WV10248HBLL-45TLI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV10248EBLL-45TLI vs IS62WV10248HBLL-45TLI |
IS62WV10248HBLL-45BL | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248EBLL-45TLI vs IS62WV10248HBLL-45BL |
IS64WV10248EEBLL-10CTLA3 | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV10248EBLL-45TLI vs IS64WV10248EEBLL-10CTLA3 |
IS64WV10248EEBLL-10CT3LA3 | Standard SRAM, 1MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS62WV10248EBLL-45TLI vs IS64WV10248EEBLL-10CT3LA3 |
IS61WV10248EEBLL-10B2I | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248EBLL-45TLI vs IS61WV10248EEBLL-10B2I |
RMLV0808BGSB-4S2 | STANDARD SRAM | Renesas Electronics Corporation | IS62WV10248EBLL-45TLI vs RMLV0808BGSB-4S2 |
IS61WV102416DBLL-10BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS62WV10248EBLL-45TLI vs IS61WV102416DBLL-10BLI-TR |