There are no models available for this part yet.
Overview of IS64WV10248EEBLL-10CTLA3 by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS64WV10248EEBLL-10CTLA3 by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH0732
|
Newark | 8Mb, high-Speed-Automotive, async With Ecc,1M X 8,10Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV10248EEBLL-10CTLA3 RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $13.3700 | Buy Now | |
DISTI #
706-IS64WV10248EEBLL-10CTLA3-ND
|
DigiKey | IC SRAM 8MBIT PAR Min Qty: 135 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4855 | Buy Now | |
DISTI #
IS64WV10248EEBLL-1
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM with ECC 1Mx8 10ns 2.4V to 3.6V 44-Pin TSOP - Trays (Alt: IS64WV10248EEBLL-1) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.5035 / $11.7860 | Buy Now | |
DISTI #
870-10248ELL-10CTLA3
|
Mouser Electronics | SRAM 8Mb,High-Speed-Automotive,Async with ECC,1M x 8,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$11.5800 / $12.1300 | Order Now | |
DISTI #
IS64WV10248EEBLL-10CTLA3
|
Avnet Asia | High Speed Asynchronous CMOS Static RAM with ECC 1Mx8 10ns 2.4V to 3.6V 44-Pin TSOP (Alt: IS64WV10248EEBLL-10CTLA3) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
IS64WV10248EEBLL-10CTLA3
|
Avnet Silica | (Alt: IS64WV10248EEBLL-10CTLA3) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS64WV10248EEBLL-10CTLA3 by Integrated Silicon Solution Inc
Part Data Attributes for IS64WV10248EEBLL-10CTLA3 by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
TSOP2,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Access Time-Max
|
10 ns
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e3
|
Length
|
18.41 mm
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.4 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
10.16 mm
|
Alternate Parts for IS64WV10248EEBLL-10CTLA3
This table gives cross-reference parts and alternative options found for IS64WV10248EEBLL-10CTLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV10248EEBLL-10CTLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV10248EDBLL-10BLA3-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS64WV10248EEBLL-10CTLA3 vs IS64WV10248EDBLL-10BLA3-TR |
IS61WV10248EEBLL-10T4LI | Standard SRAM, 1MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS64WV10248EEBLL-10CTLA3 vs IS61WV10248EEBLL-10T4LI |
IS62WV10248EBLL-45TLI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS64WV10248EEBLL-10CTLA3 vs IS62WV10248EBLL-45TLI |
IS62WV10248EBLL-45BLI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS64WV10248EEBLL-10CTLA3 vs IS62WV10248EBLL-45BLI |
IS62WV10248HBLL-45BL | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV10248EEBLL-10CTLA3 vs IS62WV10248HBLL-45BL |
IS62WV10248EFBLL-45B2I | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV10248EEBLL-10CTLA3 vs IS62WV10248EFBLL-45B2I |
AS7C38096A-10TINTR | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS64WV10248EEBLL-10CTLA3 vs AS7C38096A-10TINTR |
IS61WV10248EEBLL-10BI | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV10248EEBLL-10CTLA3 vs IS61WV10248EEBLL-10BI |
IS61WV102416DBLL-10BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS64WV10248EEBLL-10CTLA3 vs IS61WV102416DBLL-10BLI-TR |
IS62WV10248HBLL-45B2LI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV10248EEBLL-10CTLA3 vs IS62WV10248HBLL-45B2LI |
Related Parts for IS64WV10248EEBLL-10CTLA3
-
IS61WV10248EEBLL-10B2LISRAMs
-
IRU3021MCWSwitching Regulator or Controllers
-
IS34ML04G084-TLIFlash Memories
-
FQD2N80TMPower Field-Effect Transistors
-
FR107Rectifier Diodes
-
74AHC1G126GWBus Driver/Transceivers
-
ISL28407FBZ-T7Operational Amplifiers
-
ISL32498EIBZLine Driver or Receivers
-
IS42SM32400G-75BIDRAMs