-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6038
|
Newark | Sram, 4Mbit, 10Ns, Tsop-Ii-44, Memory Size:4Mbit, Sram Memory Configuration:512K X 8Bit, Supply Voltage Range:2.4V To 3.6V, Memory Case Style:Tsop-Ii, No. Of Pins:44Pins, Access Time:10Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV5128BLL-10TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.1800 / $4.0400 | Buy Now |
DISTI #
706-1108-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1707 In Stock |
|
$3.3323 / $4.6100 | Buy Now |
DISTI #
IS61WV5128BLL-10TL
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II - Bulk (Alt: IS61WV5128BLL-10TL) RoHS: Not Compliant Min Qty: 405 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
870-61WV5128B10TLI
|
Mouser Electronics | SRAM 4Mb (512k x 8) 10ns Async SRAM 3.3v RoHS: Compliant | 1523 |
|
$3.3300 / $4.6100 | Buy Now |
DISTI #
V36:1790_07433221
|
Arrow Electronics | SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Americas - 786 |
|
$3.1800 / $4.4770 | Buy Now |
DISTI #
69739110
|
Verical | SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 786 |
|
$3.1800 / $4.4770 | Buy Now |
DISTI #
69202398
|
Verical | SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II RoHS: Compliant Min Qty: 85 Package Multiple: 85 Date Code: 2242 | Americas - 85 |
|
$6.6367 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 10 ns, PDSO44 | 2 |
|
$6.9200 / $8.3040 | Buy Now |
DISTI #
IS61WV5128BLL-10TL
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II - Bulk (Alt: IS61WV5128BLL-10TL) RoHS: Not Compliant Min Qty: 405 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
61WV5128BLL-10TLI
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 2.4÷3.6V, 10ns, TSOP44 II Min Qty: 1 | 77 |
|
$3.7800 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61WV5128BLL-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV5128BLL-10TLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS61WV5128BLL-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV5128BLL-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV5128BLL-10TI | 512KX8 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV5128BLL-10TLI vs IS61WV5128BLL-10TI |