Part Details for IS61VF102436A-7.5TQ by Integrated Silicon Solution Inc
Overview of IS61VF102436A-7.5TQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IS61VF102436A-7.5TQ
IS61VF102436A-7.5TQ CAD Models
IS61VF102436A-7.5TQ Part Data Attributes
|
IS61VF102436A-7.5TQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VF102436A-7.5TQ
Integrated Silicon Solution Inc
Cache SRAM, 1MX36, 7.5ns, CMOS, PDSO100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.14 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 14 mm |
Alternate Parts for IS61VF102436A-7.5TQ
This table gives cross-reference parts and alternative options found for IS61VF102436A-7.5TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VF102436A-7.5TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1461AV25-133AXI | ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IS61VF102436A-7.5TQ vs CY7C1461AV25-133AXI |
UPD44322361GF-A85 | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | IS61VF102436A-7.5TQ vs UPD44322361GF-A85 |
CY7C1444AV33-167AXC | Cache SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IS61VF102436A-7.5TQ vs CY7C1444AV33-167AXC |
AS7C331MPFD36A-166TQCN | Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | IS61VF102436A-7.5TQ vs AS7C331MPFD36A-166TQCN |
GS8320E36AGT-150I | Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | IS61VF102436A-7.5TQ vs GS8320E36AGT-150I |
AS7C331MNTF36A-85TQC | ZBT SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IS61VF102436A-7.5TQ vs AS7C331MNTF36A-85TQC |
CY7C1444V25-250AC | Cache SRAM, 1MX36, 2.7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61VF102436A-7.5TQ vs CY7C1444V25-250AC |
GS8320Z36AGT-400 | ZBT SRAM, 1MX36, 4ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | IS61VF102436A-7.5TQ vs GS8320Z36AGT-400 |
GS8320ZV36GT-133 | ZBT SRAM, 1MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | IS61VF102436A-7.5TQ vs GS8320ZV36GT-133 |
CY7C1460AV33-250AXCT | ZBT SRAM, 1MX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IS61VF102436A-7.5TQ vs CY7C1460AV33-250AXCT |