Part Details for IS61LV256AL-10TI by Integrated Silicon Solution Inc
Overview of IS61LV256AL-10TI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LV256AL-10TI
IS61LV256AL-10TI CAD Models
IS61LV256AL-10TI Part Data Attributes
|
IS61LV256AL-10TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV256AL-10TI
Integrated Silicon Solution Inc
32KX8 STANDARD SRAM, 10ns, PDSO28, 8 X 13.40 MM, MO-183, TSOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 13.40 MM, MO-183, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS61LV256AL-10TI
This table gives cross-reference parts and alternative options found for IS61LV256AL-10TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV256AL-10TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV256-10T | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, TSOP1-28 | Integrated Silicon Solution Inc | IS61LV256AL-10TI vs IS61LV256-10T |
AS7C3256A-10TCNTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | IS61LV256AL-10TI vs AS7C3256A-10TCNTR |
IS61LV256AL-10TLI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-28 | Integrated Silicon Solution Inc | IS61LV256AL-10TI vs IS61LV256AL-10TLI |
IS61LV256AL-10T | 32KX8 STANDARD SRAM, 10ns, PDSO28, 8 X 13.40 MM, MO-183, TSOP1-28 | Integrated Silicon Solution Inc | IS61LV256AL-10TI vs IS61LV256AL-10T |
IS61LV256AL-10TL | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-28 | Integrated Silicon Solution Inc | IS61LV256AL-10TI vs IS61LV256AL-10TL |
IDT71V256SA10PZGI8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 | Integrated Device Technology Inc | IS61LV256AL-10TI vs IDT71V256SA10PZGI8 |
PDM31256SA10T | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | IS61LV256AL-10TI vs PDM31256SA10T |
GS70328TS-10 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | IS61LV256AL-10TI vs GS70328TS-10 |
IDT71V256SA10PZG8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 | Integrated Device Technology Inc | IS61LV256AL-10TI vs IDT71V256SA10PZG8 |
IS61LV256-10TL | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, TSOP1-28 | Integrated Silicon Solution Inc | IS61LV256AL-10TI vs IS61LV256-10TL |