Part Details for IS61LV2568L-10KLI by Integrated Silicon Solution Inc
Overview of IS61LV2568L-10KLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV2568L-10KLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61LV2568L-10KLI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 36SOJ Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS61LV2568L-10KLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ - Bulk (Alt: IS61LV2568L-10KLI) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Bulk | 0 |
|
RFQ | |
DISTI #
870IS61LV2568L10KLI
|
Mouser Electronics | SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v RoHS: Compliant | 6 |
|
$4.6200 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
61LV2568L10KLI
|
TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 3.3V, 10ns, SOJ36, parallel Min Qty: 1 | 0 |
|
$4.6300 / $5.3700 | RFQ |
Part Details for IS61LV2568L-10KLI
IS61LV2568L-10KLI CAD Models
IS61LV2568L-10KLI Part Data Attributes:
|
IS61LV2568L-10KLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV2568L-10KLI
Integrated Silicon Solution Inc
Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ36,.44 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e3 | |
Length | 23.5 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS61LV2568L-10KLI
This table gives cross-reference parts and alternative options found for IS61LV2568L-10KLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV2568L-10KLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV2568L-10KI | Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, MS-027, SOJ-36 | Integrated Silicon Solution Inc | IS61LV2568L-10KLI vs IS61LV2568L-10KI |