Part Details for IS61LV2568L-10KI by Integrated Silicon Solution Inc
Overview of IS61LV2568L-10KI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7010KITD1 | Renesas Electronics Corporation | Demo Kit for ZLED7010 | |
ZSC31010KITV2P1 | Renesas Electronics Corporation | Evaluation Kit for ZSC31010 | |
ZSPM8010KITV1P1 | Renesas Electronics Corporation | ZSPM8010 Evaluation Kit for the ZSPM9010 DrMOS |
Part Details for IS61LV2568L-10KI
IS61LV2568L-10KI CAD Models
IS61LV2568L-10KI Part Data Attributes
|
IS61LV2568L-10KI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV2568L-10KI
Integrated Silicon Solution Inc
Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, MS-027, SOJ-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ36,.44 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.5 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61LV2568L-10KI
This table gives cross-reference parts and alternative options found for IS61LV2568L-10KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV2568L-10KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV2568L-10K | Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Integrated Silicon Solution Inc | IS61LV2568L-10KI vs IS61LV2568L-10K |