Part Details for IS61LV256-15NI by Integrated Silicon Solution Inc
Overview of IS61LV256-15NI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LV256-15NI
IS61LV256-15NI CAD Models
IS61LV256-15NI Part Data Attributes:
|
IS61LV256-15NI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV256-15NI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.306 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3.13 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IS61LV256-15NI
This table gives cross-reference parts and alternative options found for IS61LV256-15NI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV256-15NI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W24L257AK-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Winbond Electronics Corp | IS61LV256-15NI vs W24L257AK-15 |
PDM31256S15SOITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | IS61LV256-15NI vs PDM31256S15SOITY |
GS70328SGJ15I | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | GSI Technology | IS61LV256-15NI vs GS70328SGJ15I |
KM68V257CP-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | IS61LV256-15NI vs KM68V257CP-15 |
K6E0808V1E-JP15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | IS61LV256-15NI vs K6E0808V1E-JP15 |
P3C1256-15TC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 | Pyramid Semiconductor Corporation | IS61LV256-15NI vs P3C1256-15TC |
PDM31356S15TITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | IS61LV256-15NI vs PDM31356S15TITY |
M5M5V278DFP-15T | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | IS61LV256-15NI vs M5M5V278DFP-15T |
W24L257ACK-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Winbond Electronics Corp | IS61LV256-15NI vs W24L257ACK-15 |
AS7C3256L-15JC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | IS61LV256-15NI vs AS7C3256L-15JC |