Part Details for PDM31256S15SOITY by Paradigm Technology Inc
Overview of PDM31256S15SOITY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM31256S15SOITY
PDM31256S15SOITY CAD Models
PDM31256S15SOITY Part Data Attributes
|
PDM31256S15SOITY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31256S15SOITY
Paradigm Technology Inc
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM31256S15SOITY
This table gives cross-reference parts and alternative options found for PDM31256S15SOITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31256S15SOITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5V278DP-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-28 | Mitsubishi Electric | PDM31256S15SOITY vs M5M5V278DP-15 |
PDM31356SA15SOITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM31256S15SOITY vs PDM31356SA15SOITY |
GS70328SGJ15IT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | GSI Technology | PDM31256S15SOITY vs GS70328SGJ15IT |
K6E0808V1E-JP15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | PDM31256S15SOITY vs K6E0808V1E-JP15 |
M5M5V278DFP-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | PDM31256S15SOITY vs M5M5V278DFP-15 |
GS70328SGJ15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | GSI Technology | PDM31256S15SOITY vs GS70328SGJ15 |
PDM31256S15SOTY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM31256S15SOITY vs PDM31256S15SOTY |
N341256LP-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28 | NKK Switches | PDM31256S15SOITY vs N341256LP-15 |
KM68V257CTG-1500 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Samsung Semiconductor | PDM31256S15SOITY vs KM68V257CTG-1500 |
PDM31356S15TITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM31256S15SOITY vs PDM31356S15TITY |