Part Details for IS61LPS102418A-200TQ by Integrated Silicon Solution Inc
Overview of IS61LPS102418A-200TQ by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS61LPS102418A-200TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87061LPS102418A200TQ
|
Mouser Electronics | SRAM 18Mb 1Mbx18 200MHz Sync SRAM 3.3v RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for IS61LPS102418A-200TQ
IS61LPS102418A-200TQ CAD Models
IS61LPS102418A-200TQ Part Data Attributes:
|
IS61LPS102418A-200TQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS102418A-200TQ
Integrated Silicon Solution Inc
1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.11 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.425 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LPS102418A-200TQ
This table gives cross-reference parts and alternative options found for IS61LPS102418A-200TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS102418A-200TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LPD102418A-200TQ | 1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPS102418A-200TQ vs IS61LPD102418A-200TQ |
IS61LPD102418-200TQI | Cache SRAM, 1MX18, 3.1ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPS102418A-200TQ vs IS61LPD102418-200TQI |
IS61LPS102418B-200TQ | 1M X 18 CACHE SRAM, 3ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | Integrated Silicon Solution Inc | IS61LPS102418A-200TQ vs IS61LPS102418B-200TQ |
CY7C1382D-200AXCT | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IS61LPS102418A-200TQ vs CY7C1382D-200AXCT |
IS61LPS102418B-200TQLI | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61LPS102418A-200TQ vs IS61LPS102418B-200TQLI |
CY7C1382D-200AXI | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 20 X 14 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IS61LPS102418A-200TQ vs CY7C1382D-200AXI |
CY7C1382D-200AXIT | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IS61LPS102418A-200TQ vs CY7C1382D-200AXIT |
CY7C1382D-200AXC | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IS61LPS102418A-200TQ vs CY7C1382D-200AXC |
IS61LPD102418-200TQ | Cache SRAM, 1MX18, 3.1ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPS102418A-200TQ vs IS61LPD102418-200TQ |
IS61LPS102418A-200TQLI | Cache SRAM, 1MX18, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61LPS102418A-200TQ vs IS61LPS102418A-200TQLI |