Part Details for IS61LPD102418-200TQI by Integrated Silicon Solution Inc
Overview of IS61LPD102418-200TQI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LPD102418-200TQI
IS61LPD102418-200TQI CAD Models
IS61LPD102418-200TQI Part Data Attributes
|
IS61LPD102418-200TQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPD102418-200TQI
Integrated Silicon Solution Inc
Cache SRAM, 1MX18, 3.1ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LPD102418-200TQI
This table gives cross-reference parts and alternative options found for IS61LPD102418-200TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPD102418-200TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1382D-200AXIT | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IS61LPD102418-200TQI vs CY7C1382D-200AXIT |
IS61LPS102418B-200TQ | 1M X 18 CACHE SRAM, 3ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | Integrated Silicon Solution Inc | IS61LPD102418-200TQI vs IS61LPS102418B-200TQ |
CY7C1382D-200AXI | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 20 X 14 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IS61LPD102418-200TQI vs CY7C1382D-200AXI |
IS61LPD102418A-200TQI | 1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPD102418-200TQI vs IS61LPD102418A-200TQI |
IS61LPS102418A-200TQ | Cache SRAM, 1MX18, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | ABLIC Inc. | IS61LPD102418-200TQI vs IS61LPS102418A-200TQ |
CY7C1382D-200AXC | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IS61LPD102418-200TQI vs CY7C1382D-200AXC |
IS61LPS102418A-200TQI | Cache SRAM, 1MX18, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | ABLIC Inc. | IS61LPD102418-200TQI vs IS61LPS102418A-200TQI |
IS61LPS102418B-200TQL | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61LPD102418-200TQI vs IS61LPS102418B-200TQL |
IS61LPS102418A-200TQ | 1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPD102418-200TQI vs IS61LPS102418A-200TQ |
CY7C1382D-200AXCT | Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IS61LPD102418-200TQI vs CY7C1382D-200AXCT |